Part Details for 1241 by Keystone Electronics Corp
Overview of 1241 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8537
|
Newark | Quick-Fit Terminal/Bulk |Keystone 1241 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.1960 | Buy Now |
DISTI #
36-1241-ND
|
DigiKey | CONN QC TAB 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1289 In Stock |
|
$0.1333 / $0.3100 | Buy Now |
DISTI #
534-1241
|
Mouser Electronics | Battery Contacts PC QUICK-FIT TERMINAL RoHS: Compliant | 753 |
|
$0.1330 / $0.2700 | Buy Now |
DISTI #
70182705
|
RS | Terminal, Quick-Fit, PCB Male, 45 Deg. Dual Tab, Tab Size .187, Brass/Tin | Keystone Electronics 1241 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.2790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1292 | Buy Now |
DISTI #
KEYS1241
|
TME | Terminal: flat, 4.8mm, 0.5mm, male, M2,5, double, screw, brass Min Qty: 1000 | 0 |
|
$0.1880 | RFQ |
DISTI #
000000000003496626
|
Sager | Battery Contacts PC QUICK-FIT TERMINAL Min Qty: 1000 | 0 |
|
$0.1196 / $0.1299 | Buy Now |
DISTI #
KEY1241
|
DB Roberts | 3172 |
|
$0.1299 | Buy Now |
Part Details for 1241
1241 CAD Models
1241 Part Data Attributes:
|
1241
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1241
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |