Part Details for 1241.6934.1122000 by Schurter Electronic Components
Overview of 1241.6934.1122000 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6934.1122000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M9419
|
Newark | Switch, Vandal Resistant, Dpst, 5A, 250V, Product Range:Msm Dp Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.6934.1122000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-1430-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
9 In Stock |
|
$53.5700 | Buy Now |
DISTI #
77776984
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 5A 250VAC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$35.5068 / $44.5652 | Buy Now |
DISTI #
1241.6934.1122000
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, IP67, ON-(ON) Min Qty: 1 | 38 |
|
$26.9500 / $34.2800 | Buy Now |
DISTI #
1241.6934.1122000
|
Avnet Abacus | MSM22 DP RI SF 5 A @125VAC GN (Alt: 1241.6934.1122000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
DISTI #
1637596
|
element14 Asia-Pacific | SWITCH, VR, MSM22 DP, GREEN, RING RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$44.4733 / $52.1121 | Buy Now |
DISTI #
1637596
|
Farnell | SWITCH, VR, MSM22 DP, GREEN, RING RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 11 |
|
$50.7476 / $50.7852 | Buy Now |
Part Details for 1241.6934.1122000
1241.6934.1122000 CAD Models
1241.6934.1122000 Part Data Attributes:
|
1241.6934.1122000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6934.1122000
Schurter Electronic Components
Pushbutton Switch, DPDT, Momentary, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |