Part Details for 1241.6934.1121000E by Schurter Electronic Components
Overview of 1241.6934.1121000E by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.6934.1121000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.6934.1121000E
|
Avnet Abacus | Switch Push Button N.O. DPDT Flush Round Button 5A 250VAC 24VDC Momentary Contact Quick Connect Panel Mount Box (Alt: 1241.6934.1121000E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |