Part Details for 1241.6834.1122074 by Schurter Electronic Components
Overview of 1241.6834.1122074 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.6834.1122074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3025
|
Newark | Msm22 Switch La No Dpst 12A Ri 0Gn S0/Carton Box |Schurter 1241.6834.1122074 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0100 / $81.8100 | Buy Now |
DISTI #
486-1241.6834.1122074-ND
|
DigiKey | MSM22 SWITCH LA NO DPST 12A RI 0 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4595 / $75.4900 | Buy Now |
DISTI #
1241.6834.1122074
|
Avnet Americas | MSM22 LA RI SF 12 A @250 VAC 2P GN Power - Boxed Product (Development Kits) (Alt: 1241.6834.1122074) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$50.6617 / $59.4077 | Buy Now |
DISTI #
693-1241.68341122074
|
Mouser Electronics | Pushbutton Switches MSM22 Switch LA NO DPST 12A RI 0GN S0 | 0 |
|
$56.1100 / $61.6800 | Order Now |
DISTI #
70481837
|
RS | Ring Illuminated Switch, 12A @ 250VAC, 2-P, Green, MSM 22 Series | Schurter 1241.6834.1122074 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$50.6500 | Buy Now |
|
Onlinecomponents.com | MSM22 LA RI SF 12 A @250 VAC 2P GN Power RoHS: Compliant | 0 |
|
$56.9700 / $83.0500 | Buy Now |
DISTI #
1241.6834.1122074
|
Avnet Americas | MSM22 LA RI SF 12 A @250 VAC 2P GN Power - Boxed Product (Development Kits) (Alt: 1241.6834.1122074) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$50.6617 / $59.4077 | Buy Now |
DISTI #
000000000005237907
|
Sager | Pushbutton Switches MSM22 Switch LA NO DPST 12A RI 0GN S0 Min Qty: 20 | 0 |
|
$52.5600 / $55.3700 | Buy Now |
|
Master Electronics | MSM22 LA RI SF 12 A @250 VAC 2P GN Power RoHS: Compliant | 0 |
|
$56.9700 / $83.0500 | Buy Now |