-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4575
|
Newark | Switch, Vandal Resistant Dpst, 12A, 250V, Product Range:Msm La Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Dpst, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural, Ip Rating:Ip64 Rohs Compliant: Yes |Schurter 1241.6834.1122000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9300 / $66.0400 | Buy Now |
DISTI #
486-1442-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 12A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9050 / $55.9000 | Buy Now |
DISTI #
1241.6834.1122000
|
Avnet Americas | MSM22 LA RI SF 12 A @250VAC 2P GN - Boxed Product (Development Kits) (Alt: 1241.6834.1122000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$42.8513 / $50.2489 | Buy Now |
DISTI #
693-1241.6834.1122
|
Mouser Electronics | Pushbutton Switches Latch 12A 250VAC 22MM RI SF GN RoHS: Compliant | 0 |
|
$43.9000 / $53.0000 | Order Now |
|
Future Electronics | SWITCH PUSHBUTTON DPST 12A 250V RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$46.8400 | Buy Now |
|
Onlinecomponents.com | MSM22 LA RI SF 12 A @250VAC 2P GN RoHS: Compliant |
30 In Stock |
|
$42.4100 / $55.6200 | Buy Now |
DISTI #
77782893
|
Verical | Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 119 |
|
$36.2148 / $48.3478 | Buy Now |
DISTI #
80319703
|
Verical | Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 29 |
|
$64.8832 / $69.7867 | Buy Now |
DISTI #
1241.6834.1122000
|
Avnet Americas | MSM22 LA RI SF 12 A @250VAC 2P GN - Boxed Product (Development Kits) (Alt: 1241.6834.1122000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$42.8513 / $50.2489 | Buy Now |
DISTI #
1241.6834.1122000
|
TME | Switch: vandal resistant, Pos: 2, DPST-NO, 12A/250VAC, 0.5A/125VDC Min Qty: 1 | 119 |
|
$29.2200 / $37.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241.6834.1122000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6834.1122000
Schurter Electronic Components
Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 16.6 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IK07; IP00; IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |