Part Details for 1241.6834.1121000 by Schurter Electronic Components
Overview of 1241.6834.1121000 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6834.1121000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4574
|
Newark | Switch, Vandal Resistant Dpst, 12A, 250V, Product Range:Msm La Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Dpst, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural, Ip Rating:Ip64 Rohs Compliant: Yes |Schurter 1241.6834.1121000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$54.0400 | Buy Now |
DISTI #
82AC1016
|
Newark | Msm La 22, Metal Switch, Latching Action, Switching Voltage Up To 125 Vdc/250 Vac, 22 Mm, Stainless Steel, Ri, 250 Vac 30 Vdc (125 Vdc At 0.5 A), 3000 W, 2 Pole, N.o., Ring Illumination Red, Quick C Rohs Compliant: Yes |Schurter 1241.6834.1121000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3500 / $56.3400 | Buy Now |
DISTI #
486-1441-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 12A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
14 In Stock |
|
$43.9050 / $55.9000 | Buy Now |
DISTI #
1241.6834.1121000
|
Avnet Americas | MSM22 LA RI SF 12 A @250VAC 2P RD - Boxed Product (Development Kits) (Alt: 1241.6834.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$42.8513 / $50.2489 | Buy Now |
DISTI #
66M4574
|
Avnet Americas | MSM22 LA RI SF 12 A @250VAC 2P RD - Bulk (Alt: 66M4574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 62 Partner Stock |
|
$57.6100 / $61.8200 | Buy Now |
DISTI #
693-1241.6834.1121
|
Mouser Electronics | Pushbutton Switches Latch 12A 250VAC 22MM RI SF RT RoHS: Compliant | 14 |
|
$43.9000 / $52.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$46.8400 | Buy Now |
|
Onlinecomponents.com | MSM22 LA RI SF 12 A @250VAC 2P RD RoHS: Compliant |
30 In Stock |
|
$42.4000 / $54.5400 | Buy Now |
DISTI #
69696152
|
Verical | Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 20 |
|
$57.9213 / $68.4316 | Buy Now |
DISTI #
1241.6834.1121000
|
Avnet Americas | MSM22 LA RI SF 12 A @250VAC 2P RD - Boxed Product (Development Kits) (Alt: 1241.6834.1121000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Box | 0 |
|
$42.8513 / $50.2489 | Buy Now |
Part Details for 1241.6834.1121000
1241.6834.1121000 CAD Models
1241.6834.1121000 Part Data Attributes:
|
1241.6834.1121000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6834.1121000
Schurter Electronic Components
Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 16.6 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IK07; IP00; IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |