Part Details for 1241.6634.1125000 by Schurter Electronic Components
Overview of 1241.6634.1125000 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.6634.1125000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.6634.1125000
|
Avnet Abacus | Switch Push Button N.O./N.C. SPDT Flush Round Plunger 5A 250VAC Momentary Contact PC Pins Panel Mount Box (Alt: 1241.6634.1125000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.6634.1125000
1241.6634.1125000 CAD Models
1241.6634.1125000 Part Data Attributes:
|
1241.6634.1125000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.6634.1125000
Schurter Electronic Components
Pushbutton Switch, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |