Part Details for 1241.2877.3 by Schurter Electronic Components
Overview of 1241.2877.3 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2877.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1555
|
Newark | Mcs19 Switch Mo No 125Ma/Carton Box |Schurter 1241.2877.3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1800 / $17.7800 | Buy Now |
DISTI #
1241.2877.3-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 48V Min Qty: 1 Lead time: 23 Weeks Container: Tray |
100 In Stock |
|
$12.5500 | Buy Now |
DISTI #
1241.2877.3
|
Avnet Americas | Electromechanical Switch Data Vandal-Proof Mechanical Switch N.O. SPST 0.125A - Boxed Product (Development Kits) (Alt: 1241.2877.3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$12.2525 / $14.3677 | Buy Now |
DISTI #
693-1241.2877.3
|
Mouser Electronics | Pushbutton Switches MCS 19 MET AG STE BET RT RoHS: Compliant | 0 |
|
$12.5500 | Order Now |
DISTI #
70481694
|
RS | SWITCH PUSH SPST-NO 125MA 48V | Schurter 1241.2877.3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$13.4000 | Buy Now |
|
Onlinecomponents.com | MCS 19 MET AG STE BET RT RoHS: Compliant | 0 |
|
$12.4700 / $26.1100 | Buy Now |
DISTI #
1241.2877.3
|
Avnet Americas | Electromechanical Switch Data Vandal-Proof Mechanical Switch N.O. SPST 0.125A - Boxed Product (Development Kits) (Alt: 1241.2877.3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$12.2525 / $14.3677 | Buy Now |
DISTI #
1241.2877.3
|
Avnet Americas | Electromechanical Switch Data Vandal-Proof Mechanical Switch N.O. SPST 0.125A - Boxed Product (Development Kits) (Alt: 1241.2877.3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$12.2525 / $14.3677 | Buy Now |
DISTI #
000000000001108039
|
Sager | Pushbutton Switches MCS 19 MET AG STE BET RT Min Qty: 100 | 0 |
|
$12.7100 / $13.3900 | Buy Now |
Part Details for 1241.2877.3
1241.2877.3 CAD Models
1241.2877.3 Part Data Attributes:
|
1241.2877.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2877.3
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 0.125A, 48VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Body Height | 8.8 mm | |
Body Length or Diameter | 19 mm | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | 0.125A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.7 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IK05; IP40; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |