Part Details for 1241.2874.4 by Schurter Electronic Components
Overview of 1241.2874.4 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1241.2874.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7312
|
Newark | Mcs19 Switch Mo No 125Ma/Carton Box |Schurter 1241.2874.4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7200 / $19.3800 | Buy Now |
DISTI #
486-1241.2874.4-ND
|
DigiKey | CUSTOM SWITCH Min Qty: 1 Lead time: 23 Weeks Container: Tray |
100 In Stock |
|
$13.6837 / $21.6700 | Buy Now |
DISTI #
1241.2874.4
|
Avnet Americas | MCS 19 MET AG LTE GEH BL - Boxed Product (Development Kits) (Alt: 1241.2874.4) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Box | 0 |
|
RFQ | |
DISTI #
693-1241.2874.4
|
Mouser Electronics | Pushbutton Switches MCS19 Switch MO NO 125mA | 0 |
|
$13.6800 | Order Now |
DISTI #
70816257
|
RS | MCS 19 MET AG LTE GEH BL | Schurter 1241.2874.4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$14.6000 | Buy Now |
|
Onlinecomponents.com | MCS 19 MET AG LTE GEH BL RoHS: Compliant | 0 |
|
$13.5900 / $28.4600 | Buy Now |
DISTI #
1241.2874.4
|
Avnet Americas | MCS 19 MET AG LTE GEH BL - Boxed Product (Development Kits) (Alt: 1241.2874.4) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Box | 0 |
|
RFQ | |
DISTI #
1241.2874.4
|
Avnet Americas | MCS 19 MET AG LTE GEH BL - Boxed Product (Development Kits) (Alt: 1241.2874.4) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000005431431
|
Sager | Pushbutton Switches MCS19 Switch MO NO 125mA Min Qty: 100 | 0 |
|
$13.8600 / $14.6000 | Buy Now |