Part Details for 1241.2871.3 by Schurter Electronic Components
Overview of 1241.2871.3 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1241.2871.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241.2871.3
|
Avnet Abacus | Switch Push Button N.O. SPST Flush Round Plunger 0.125A 48VDC Momentary Contact PC Pins Panel Mount Box (Alt: 1241.2871.3) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for 1241.2871.3
1241.2871.3 CAD Models
1241.2871.3 Part Data Attributes:
|
1241.2871.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1241.2871.3
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 0.125A, 48VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Height | 8.8 mm | |
Body Length or Diameter | 19 mm | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | 0.125A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.7 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Sealing | IK05; IP40; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |