Part Details for 124018612112A by Amphenol Commercial
Overview of 124018612112A by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124018612112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73409541
|
RS | USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual | Amphenol Commercial (Amphenol CS) 124018612112A RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 | RFQ |
DISTI #
AML124018612112A
|
Heilind Electronics | USB TYPE C, RECEPTACLE, TOP MO | Americas - 0 in Stock6000 On Order |
|
$1.1804 | Buy Now |
DISTI #
AML124018612112A
|
Interstate Connecting Components | USB TYPE C, RECEPTACLE, TOP MO | 02000 On Order |
|
$1.1804 | Buy Now |