Part Details for 1240 by Keystone Electronics Corp
Overview of 1240 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4346
|
Newark | Quick-Fit Terminal/Bulk |Keystone 1240 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.2460 | Buy Now |
DISTI #
36-1240-ND
|
DigiKey | CONN QC TAB 0.110 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
384 In Stock |
|
$0.1673 / $0.3900 | Buy Now |
DISTI #
534-1240
|
Mouser Electronics | Terminals PC QUICK-FIT TERM .350X.383X.180 MATTE RoHS: Compliant | 13 |
|
$0.1590 / $0.3800 | Buy Now |
DISTI #
70844939
|
RS | Terminal Tab, Quick-Fit, Dual, PCB Male, 45 Deg., Rivet Mount, .110 Tab | Keystone Electronics 1240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2730 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1682 | Buy Now |
DISTI #
KEYS1240
|
TME | Terminal: flat, 2.8mm, 0.5mm, male, M2, double, screw, brass, tinned Min Qty: 3 | 0 |
|
$0.2200 / $0.3140 | RFQ |
DISTI #
000000000003888933
|
Sager | Terminals PC QUICK-FIT TERM .350X.383X.180 MATTE Min Qty: 1000 | 0 |
|
$0.1501 / $0.1593 | Buy Now |
Part Details for 1240
1240 CAD Models
1240 Part Data Attributes:
|
1240
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1240
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |