Part Details for 122348 by Amphenol RF
Overview of 122348 by Amphenol RF
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4828
|
Newark | Rf/Coaxial Adapter, Tnc Jack-Tnc Jack, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 122348 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$3.9900 / $4.3500 | Buy Now |
DISTI #
29AK9973
|
Newark | Adaptor, Tnc Jack, Tnc Jack, Connector Type:Intra Series Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Impedance:50Ohm, Product Rohs Compliant: Yes |Amphenol Rf 122348 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $7.6200 | Buy Now |
DISTI #
ACX1114-ND
|
DigiKey | CONN ADAPT JACK-JACK TNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
193 In Stock |
|
$2.9656 / $5.4900 | Buy Now |
DISTI #
70031759
|
RS | Jack to Jack Adapter, TNC Coaxial Connector, 50 Ohm, TNC Series | Amphenol RF 122348 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$5.1800 / $7.1900 | Buy Now |
DISTI #
AMR122348
|
Heilind Electronics | TNC JCK TO TNC JACK TNC | Americas - 1 in Stock |
|
$2.7460 / $6.0000 | Buy Now |
|
Onlinecomponents.com | RF Adapter - - TNC Jack to TNC Jack - Straight - 50 Ohms RoHS: Compliant |
330 In Stock |
|
$3.2400 / $5.0100 | Buy Now |
DISTI #
51486353
|
Verical | Conn TNC Adapter 0Hz to 11GHz 50Ohm ST F/F Gold Min Qty: 25 Package Multiple: 25 Date Code: 1551 | Americas - 325 |
|
$4.4254 / $6.5150 | Buy Now |
DISTI #
122348
|
TME | Adapter, TNC female,both sides, Insulation: POM, 50Ω, Mat: brass Min Qty: 10 | 0 |
|
$5.0100 | RFQ |
DISTI #
AMR122348
|
Interstate Connecting Components | TNC JCK TO TNC JACK TNC | 1 |
|
$2.7460 / $6.0000 | Buy Now |
|
Powell Electronics | TNC JCK TO TNC JACK Min Qty: 25 | 134 |
|
$2.1600 / $4.2900 | Buy Now |