-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9972
|
Newark | Adaptor, Tnc Jack, Tnc Jack, Connector Type:Intra Series Coaxial, Adapter Body Style:Straight Bulkhead Adapter, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Impedance:50Ohm, Rohs Compliant: Yes |Amphenol Rf 122346 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$7.7100 / $8.7800 | Buy Now |
DISTI #
99H4826
|
Newark | Bulkhead Adapter, Tnc Jack-Tnc Jack, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:Intra- Series Rohs Compliant: Yes |Amphenol Rf 122346 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $11.9800 | Buy Now |
DISTI #
ACX2085-ND
|
DigiKey | CONN ADAPT JACK-JACK TNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
110 In Stock |
|
$4.2162 / $7.2300 | Buy Now |
DISTI #
V99:2348_07758226
|
Arrow Electronics | Conn TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1725 | Americas - 2 |
|
$1.4890 | Buy Now |
DISTI #
70032425
|
RS | connector, rf coaxial, tnc in-series adapter, jack to jack bulkhead, 50 ohm | Amphenol RF 122346 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9500 / $8.6400 | RFQ |
DISTI #
AMR122346
|
Heilind Electronics | TNC J/J BLKHD ADPT-ISOLAT TNC | Americas - 35 in Stock |
|
$5.7656 / $11.5200 | Buy Now |
|
Onlinecomponents.com | RF Adapter - - TNC Jack to TNC Jack - Isolated - Bulkhead - 50 Ohms RoHS: Compliant |
52 In Stock |
|
$4.1700 / $8.9400 | Buy Now |
DISTI #
51486731
|
Verical | Conn TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 10 Package Multiple: 10 Date Code: 1632 | Americas - 50 |
|
$8.6318 / $11.6255 | Buy Now |
|
Quest Components | 24 |
|
$9.5936 / $14.3904 | Buy Now | |
DISTI #
122346
|
TME | Adapter, TNC female,both sides, Insulation: POM, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$8.2600 / $11.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy