Part Details for 12191066 by Aptiv PLC
Overview of 12191066 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12191066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12191066
|
Mouser Electronics | Automotive Connectors MULTIPLE CABLE SEAL ORANGE RoHS: Compliant | 3270 |
|
$1.5200 / $2.7200 | Buy Now |
DISTI #
80311417
|
Verical | Cable Accessories Seal Straight Orange RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$0.3368 | Buy Now |
DISTI #
12191066-B
|
TTI | Automotive Connectors SEAL MIC100W 16W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$0.9500 | Buy Now |
DISTI #
12191066
|
TTI | Automotive Connectors MULTIPLE CABLE SEAL ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 8000 In Stock |
|
$0.4770 | Buy Now |
DISTI #
12191066
|
Avnet Abacus | Orange Multiple Cable Seal (Alt: 12191066) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |