Part Details for 12191066-B by Aptiv PLC
Overview of 12191066-B by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12191066-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12191066-B
|
TTI | Automotive Connectors SEAL MIC100W 16W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$0.9500 | Buy Now |
DISTI #
12191066-B
|
Power and Signal Group | Orange Multiple Cable Seal(innerpack) | 600 |
|
$0.7413 | RFQ |