-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217491-1) TAB FASTON 187 500 BOX MAGMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2265
|
Newark | Terminals Tab Faston 187 500 Box Magmate |Amp Te Connectivity 1217491-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
17R2825
|
Newark | Tab Faston 187 500 Box Magmate |Amp Te Connectivity 1217491-1 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
A110929TR-ND
|
DigiKey | CONN MAG TERM 20-22AWG QC 0.187 Min Qty: 80000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1258 | Buy Now |
DISTI #
1217491-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG M 21.08mm 7.95mm Tin Strip - Tape and Reel (Alt: 1217491-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1333 | Buy Now |
DISTI #
571-1217491-1
|
Mouser Electronics | Terminals TAB FASTON 187 500 BOX MAGMATE RoHS: Compliant | 0 |
|
$0.1620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1184 | Buy Now |
DISTI #
AMP1217491-1
|
Heilind Electronics | TAB FASTON 187 500 BOX MAGMATE | Americas - 0 in Stock |
|
$0.1279 | Buy Now |
|
Onlinecomponents.com | TAB FASTON 187 500 BOX MAGMATE RoHS: Compliant | 0 |
|
$0.1289 / $0.3623 | Buy Now |
DISTI #
1217491-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG M 21.08mm 7.95mm Tin Strip - Tape and Reel (Alt: 1217491-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1333 | Buy Now |
DISTI #
AMP1217491-1
|
Interstate Connecting Components | TAB FASTON 187 500 BOX MAGMATE | 0 |
|
$0.1279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217491-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217491-1
TE Connectivity
(1217491-1) TAB FASTON 187 500 BOX MAGMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 20 AWG |