-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2820
|
Newark | Tab, pc Board,250 Series Rohs Compliant: Yes |Amp Te Connectivity 1217421-1 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
A135032-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
86406 In Stock |
|
$0.1132 / $0.2500 | Buy Now |
DISTI #
1217421-1
|
Avnet Americas | Tab Terminal M 14.78mm 8mm Tin Over Copper Loose Piece - Bag (Alt: 1217421-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.1197 | Buy Now |
DISTI #
571-1217421-1
|
Mouser Electronics | Terminals TAB,PC BOARD, 250 SERIES RoHS: Compliant | 49765 |
|
$0.1130 / $0.2500 | Buy Now |
|
Future Electronics | CONN QC TAB 0.250 SOLDER RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1063 | Buy Now |
DISTI #
AMP1217421-1
|
Heilind Electronics | TAB,PC BOARD,250 SERIES | Americas - 0 in Stock |
|
$0.1329 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,PCB TAB,TNBR RoHS: Compliant |
91003 In Stock |
|
$0.1187 / $0.1762 | Buy Now |
DISTI #
58193318
|
Verical | Tab Terminal Brass M 14.78mm Tin Over Copper Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2113 | Americas - 51000 |
|
$0.1616 / $0.2447 | Buy Now |
DISTI #
69744227
|
Verical | Tab Terminal Brass M 14.78mm Tin Over Copper Bag RoHS: Compliant Min Qty: 481 Package Multiple: 1 | Americas - 40000 |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
1217421-1
|
TTI | Terminals TAB,PC BOARD, 250 SERIES Min Qty: 80000 Package Multiple: 80000 Container: Each | Americas - 0 |
|
$0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217421-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217421-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |