-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217406-1) TAB RIGHT ANGLE POKEIN MAGMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2819
|
Newark | Tab Right Angle Pokein Magmate |Amp Te Connectivity 1217406-1 Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
A116177CT-ND
|
DigiKey | CONN MAG TERM 16-20AWG POKE-IN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
68188 In Stock |
|
$0.0568 / $0.1700 | Buy Now |
DISTI #
1217406-1
|
Avnet Americas | Mag-Mate Terminal 14-18AWG M 6.22mm 2.79mm Tin Strip - Tape and Reel (Alt: 1217406-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.0601 | Buy Now |
DISTI #
571-1217406-1
|
Mouser Electronics | Terminals TAB RA POKEIN MAGMTE RoHS: Compliant | 70010 |
|
$0.0560 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 35000 Container: Reel | 0Reel |
|
$0.0534 | Buy Now |
DISTI #
AMP1217406-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0427 / $0.0678 | Buy Now | |
|
Onlinecomponents.com | TAB RIGHT ANGLE POKEIN MAGMATE RoHS: Compliant | 0 |
|
$0.0563 / $0.1180 | Buy Now |
DISTI #
1217406-1
|
Avnet Americas | Mag-Mate Terminal 14-18AWG M 6.22mm 2.79mm Tin Strip - Tape and Reel (Alt: 1217406-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.0601 | Buy Now |
DISTI #
AMP1217406-1
|
Interstate Connecting Components | 0 |
|
$0.0427 / $0.0678 | Buy Now | |
DISTI #
1217406-1
|
Avnet Asia | Mag-Mate Terminal 14-18AWG M 6.22mm 2.79mm Tin Strip (Alt: 1217406-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 11 Weeks, 5 Days | 0 |
|
$0.0482 / $0.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217406-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217406-1
TE Connectivity
(1217406-1) TAB RIGHT ANGLE POKEIN MAGMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |