Part Details for 1217403-1 by TE Connectivity
Overview of 1217403-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217403-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2264
|
Newark | 250 Flg Fast Recp H 18-12Tphbz |Amp Te Connectivity 1217403-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
2266-1217403-1TR-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2 In Stock |
|
$2,301.1000 | Buy Now |
DISTI #
A118923CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1217403-1
|
Avnet Americas | 250 FLG FAST RECP H 18-12TPHBZ - Tape and Reel (Alt: 1217403-1) RoHS: Compliant Min Qty: 80500 Package Multiple: 80500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Quick Disconnect Terminal 12-18AWG Phosphor Bronze RCP 17.02mm Tin Strip RoHS: Compliant | 0 |
|
$0.0960 / $0.1170 | Buy Now |
DISTI #
1217403-1
|
Avnet Americas | 250 FLG FAST RECP H 18-12TPHBZ - Tape and Reel (Alt: 1217403-1) RoHS: Compliant Min Qty: 80500 Package Multiple: 80500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1217403-1
|
PEI Genesis | Push-On Terminal | 0 |
|
Buy Now | |
DISTI #
2968495
|
Farnell | RoHS: Compliant Min Qty: 3500 Container: Each | 0 |
|
$0.1779 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 12-18AWG Phosphor Bronze RCP 17.02mm Tin Strip RoHS: Compliant | 0 |
|
$0.0960 / $0.1170 | Buy Now |