Part Details for 121583-0012 by ITT Interconnect Solutions
Overview of 121583-0012 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 121583-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121583-0012PG-ND
|
DigiKey | APD PLUG SKT PWR 1 BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3436 In Stock |
|
$4.7600 / $5.9700 | Buy Now |
DISTI #
121583-0012
|
Avnet Americas | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0012) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70524307
|
RS | ITT Cannon APD Series, 1 Pole Din Connector Plug, DIN 72585, 48 V dc IP67 | ITT Cannon 121583-0012 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8400 | RFQ |
DISTI #
ITT121583-0012
|
Heilind Electronics | APD HIGH POWER 1-WAY BLUE - CODE 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular DIN Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
492 In Stock 500 On Order |
|
$8.0600 / $17.6800 | Buy Now |
DISTI #
58804128
|
Verical | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2132 | Americas - 492 |
|
$22.9840 | Buy Now |
DISTI #
121583-0012
|
TTI | Standard Circular Connector APD-5BS-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 157 In Stock |
|
$7.0800 / $8.3400 | Buy Now |
DISTI #
121583-0012
|
Avnet Americas | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0012) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121583-0012
|
Interstate Connecting Components | APD HIGH POWER 1-WAY BLUE - CODE 5 | 0 |
|
Buy Now | |
DISTI #
121583-0012
|
Avnet Abacus | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port (Alt: 121583-0012) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for 121583-0012
121583-0012 CAD Models
121583-0012 Part Data Attributes:
|
121583-0012
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0012
ITT Interconnect Solutions
Circular DIN Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-8521-000; 031-8561-000; 031-8521-010; 031-8521-020; 031-8521-030 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |