Part Details for 1213A2ULCSA by APEM Inc
Overview of 1213A2ULCSA by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1213A2ULCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2441
|
Newark | Switch, Pushbutton, Spst-No, 8A, 250V, Product Range:1200 Series, Panel Cutout Diameter:12.2Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem 1213A2ULCSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$11.9600 | Buy Now |
DISTI #
74AC6022
|
Newark | Switch, Spst-No, 8A, 12Vdc, Solder/Qc, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:12V, Contact Current Max:8A, Switch Terminals:Quick Connect, Solder, Product Rohs Compliant: Yes |Apem 1213A2ULCSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 | Buy Now |
DISTI #
679-3526-ND
|
DigiKey | SWITCH PUSH SPST-NO 8A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$8.4625 / $14.1500 | Buy Now |
DISTI #
642-1213A2ULCSA
|
Mouser Electronics | Pushbutton Switches SLDER LUG/QCK CONECT CLSD / SLVR CONTACTS RoHS: Compliant | 1 |
|
$9.5700 / $14.1500 | Buy Now |
DISTI #
70065994
|
RS | Switch, P/B, SPST-NO, ON-(ON),Round Black Plunger,8A,125VAC, Silver, Solder/QC | APEM Components 1213A2ULCSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
198 In Stock |
|
$8.3400 / $16.2900 | Buy Now |
DISTI #
2103634
|
element14 Asia-Pacific | SWITCH, SPST-NO, 8A, 12VDC, SOLDER/QC RoHS: Compliant Min Qty: 1 Container: Each | 277 |
|
$8.7443 / $13.4823 | Buy Now |
DISTI #
2103634
|
Farnell | SWITCH, SPST-NO, 8A, 12VDC, SOLDER/QC RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 277 |
|
$6.6147 / $7.9327 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
198 In Stock |
|
$8.3400 / $16.2900 | Buy Now |
Part Details for 1213A2ULCSA
1213A2ULCSA CAD Models
1213A2ULCSA Part Data Attributes:
|
1213A2ULCSA
APEM Inc
Buy Now
|
Compare Parts:
1213A2ULCSA
APEM Inc
|
Samacsys Manufacturer | Apem |