Part Details for 1212174 by Phoenix Contact
Overview of 1212174 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212174-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3800 | Buy Now |
DISTI #
651-1212174
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX -D 28 RoHS: Compliant | 0 |
|
$23.7300 / $26.3600 | Order Now |
DISTI #
71909631
|
RS | Stripping tool for stripping lines of diameter 8 - 28 mm | Phoenix Contact 1212174 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5100 / $26.6400 | RFQ |
|
Onlinecomponents.com | Stripping tool - for stripping lines of Ø 8 - 28 mm RoHS: Compliant | 0 |
|
$19.6800 / $25.0000 | Buy Now |
DISTI #
000000000003138075
|
Sager | Wire Stripping & Cutting Tools WIREFOX -D 28 Min Qty: 1 | 0 |
|
$23.9000 / $27.8900 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 1700 |
|
RFQ | |
DISTI #
3257858
|
Farnell | CABLE STRIPPER, 16MM2 TO 300MM2, 28MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$25.1979 | Buy Now |
|
Master Electronics | Stripping tool - for stripping lines of Ø 8 - 28 mm RoHS: Compliant | 0 |
|
$19.6800 / $25.0000 | Buy Now |