Part Details for 1212129 by Phoenix Contact
Results Overview of 1212129 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1212129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7489
|
Newark | Cable Cutter, 18Mm, 180Mm, Overall Length:180Mm, Cutting Capacity Max:18Mm, For Use With:Copper A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8000 / $61.0400 | Buy Now |
DISTI #
277-2456-ND
|
DigiKey | CUTTER CABLE OVAL CROSSING 7.09" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$48.9700 | Buy Now |
DISTI #
651-1212129
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX 18 RoHS: Compliant | 9 |
|
$47.3000 / $48.9700 | Buy Now |
|
Onlinecomponents.com | Cable cutter - angled - for copper and aluminum up to 18 mm diameter (up to 50 mm²) RoHS: Compliant |
4 In Stock 47 Factory Stock |
|
$48.9700 / $66.6200 | Buy Now |
DISTI #
82116857
|
Verical | Plier, Cable Cutter, Angled, For Copper And Aluminum Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 4 |
|
$70.5380 / $86.6060 | Buy Now |
DISTI #
1212129
|
TTI | Wire Stripping & Cutting Tools CUTFOX 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.0100 / $47.4300 | Buy Now |
DISTI #
000000000003477584
|
Sager | Wire Stripping & Cutting Tools CUTFOX 18 Min Qty: 1 | 0 |
|
$48.9700 | Buy Now |
|
Dynamic Solutions GmbH | Cable-cutting tool | 2200 |
|
RFQ | |
|
Master Electronics | Cable cutter - angled - for copper and aluminum up to 18 mm diameter (up to 50 mm²) RoHS: Compliant |
4 In Stock 47 Factory Stock |
|
$48.9700 / $66.6200 | Buy Now |
Part Details for 1212129
1212129 CAD Models
1212129 Part Data Attributes
|
1212129
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212129
Phoenix Contact
Tool And Machinery
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |