Part Details for 1212124 by Phoenix Contact
Results Overview of 1212124 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2461-ND
|
DigiKey | CUTTER CABLE STRAIGHT 7.87" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$111.2600 | Buy Now |
DISTI #
651-1212124
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX -FBS RoHS: Compliant | 3 |
|
$104.4100 / $111.2600 | Buy Now |
|
Onlinecomponents.com | Cutting tool - for separating individual jumper bars from FBS ... plug-in bridges and EB ... inserti... more RoHS: Compliant |
8 In Stock |
|
$97.9600 / $120.8300 | Buy Now |
DISTI #
79054665
|
Verical | Plier, Cutting Tool for Separating Individual Jumper Bars Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$132.2353 / $142.1529 | Buy Now |
DISTI #
1212124
|
TTI | Wire Stripping & Cutting Tools CUTFOX -FBS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.3900 / $100.1700 | Buy Now |
DISTI #
000000000003138051
|
Sager | Wire Stripping & Cutting Tools CUTFOX -FBS Min Qty: 1 | 0 |
|
$111.2600 / $124.6000 | Buy Now |
|
Dynamic Solutions GmbH | Front cutter | 450 |
|
RFQ | |
|
Master Electronics | Cutting tool - for separating individual jumper bars from FBS ... plug-in bridges and EB ... inserti... more RoHS: Compliant |
8 In Stock |
|
$97.9600 / $120.8300 | Buy Now |
|
Neutron USA | Cable Cutter, Straight, 7.87", (200mm), Steel, Cutfox-FBS Series, CUTFOX-FBS | 28 |
|
$219.9900 | Buy Now |
Part Details for 1212124
1212124 CAD Models
1212124 Part Data Attributes
|
1212124
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212124
Phoenix Contact
Tool And Machinery
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |