-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC 16V POLYFUSE SMT 1210 1.50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7294
|
Newark | Fuse, Resettable Ptc, 16Vdc, 1.5A, Smd, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch 1210L Series, Voltage Rating:16Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1210L150/16WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1681 |
|
$0.4650 / $0.5500 | Buy Now |
DISTI #
38AC2759
|
Newark | Fuse, Resettable Ptc, 16Vdc, 1.5A, Smd, Thermistor Mounting:Smd, Product Range:Poly-Fuse 1210L Series, Holding Current:1.5A, Tripping Current:3A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1210L150/16WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.8420 | Buy Now |
DISTI #
65W0408
|
Newark | Ptc 16V Polyfuse Surf Mount 1210 1.50A/ Tr |Littelfuse 1210L150/16WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4750 | Buy Now |
DISTI #
F6135CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.5A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43278 In Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
576-1210L150/16WR
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.50A 1210 PTC RoHS: Compliant | 8152 |
|
$0.4320 / $0.9100 | Buy Now |
DISTI #
72244515
|
RS | Fuse, Resettable, PTC, 1210L Series, Polymeric, Surface Mount, 16V, 1.5A, | Littelfuse 1210L150/16WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | Resettable Fuses - PPTC 16V 1.50A 1210 PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 16V 1.50A 1210 PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Onlinecomponents.com | PTC Resetable Fuse - 1500mA Hold - 3000mA Trip - 6VDC max - SMD 1210 - Tape&Reel RoHS: Compliant |
1729 Partner Stock |
|
$0.5150 / $0.8640 | Buy Now |
|
Quest Components | 4080 |
|
$0.3500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L150/16WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L150/16WR
Littelfuse Inc
PTC 16V POLYFUSE SMT 1210 1.50A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |