Part Details for 1210502396 by Molex
Overview of 1210502396 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1210502396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210502396-ND
|
DigiKey | CAB452N PUR 3G075X10M NE Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$34.6800 / $36.8400 | Buy Now |
DISTI #
900-1210502396-ND
|
DigiKey | CAB452N PUR 3G075X10M NE Min Qty: 60 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3298 | Buy Now |
DISTI #
1210502396
|
Avnet Americas | Cable Assembly DIN Valve Single-Ended 2-Wire 100m Black - Bulk (Alt: 1210502396) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210502396
|
Mouser Electronics | Circular DIN Connectors CAB452N PUR 3G075X10m Ne | 0 |
|
$31.1300 / $32.2500 | Order Now |
DISTI #
69837365
|
Verical | CAB452N PUR 3G075X10m Ne Min Qty: 2 Package Multiple: 1 | Americas - 56 |
|
$30.6800 / $32.5900 | Buy Now |
DISTI #
34460456
|
Verical | CAB452N PUR 3G075X10m Ne Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$30.6800 / $32.5900 | Buy Now |
DISTI #
1210502396
|
Avnet Americas | Cable Assembly DIN Valve Single-Ended 2-Wire 100m Black - Bulk (Alt: 1210502396) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210502396
|
PEI Genesis | Mains Power Connector | 32 |
|
Buy Now | |
DISTI #
10204780
|
TestEquity LLC | Molex 1210502396 Circular DIN Connectors Cab452N Pur 3G075X10M Ne | 73 |
|
$36.8400 | Buy Now |