Part Details for 12103D226KAT2A by Kyocera AVX Components
Overview of 12103D226KAT2A by Kyocera AVX Components
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12103D226KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5759
|
Newark | Smd Multilayer Ceramic Capacitor, 22 F, 10%, X5R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12103D226KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8588 |
|
$0.6980 / $1.0400 | Buy Now |
DISTI #
66M4519
|
Newark | Ceramic Capacitor, 22Uf, 25V, X5R, 10%, 1210, Full Reel, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Width:2.5Mmrohs Compliant: Yes |Kyocera Avx 12103D226KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2500 | Buy Now |
DISTI #
478-KGM32AR51E226KUCT-ND
|
DigiKey | CAP CER 22UF 25V X5R 1210 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1931 In Stock |
|
$0.3772 / $1.1500 | Buy Now |
DISTI #
12103D226KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103D226KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000 Factory Stock |
|
$0.2528 / $0.2752 | Buy Now |
DISTI #
581-12103D226KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32AR51E226KU 25V 22uF X5R 1210 10% RoHS: Compliant | 34162 |
|
$0.3400 / $1.1300 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 15000Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 60 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 1181 |
|
RFQ | ||
|
Bristol Electronics | 966 |
|
RFQ |
Part Details for 12103D226KAT2A
12103D226KAT2A CAD Models
12103D226KAT2A Part Data Attributes:
|
12103D226KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103D226KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |