Part Details for 12103D106MAT2A by Kyocera AVX Components
Overview of 12103D106MAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12103D106MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0574
|
Newark | Ceramic Capacitor, 10Uf, 25V, X5R, 20%, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Width:2.5Mmrohs Compliant: Yes |Kyocera Avx 12103D106MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
478-KGM32JR51E106MUCT-ND
|
DigiKey | CAP CER 10UF 25V X5R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8710 In Stock |
|
$0.4728 / $1.4100 | Buy Now |
DISTI #
12103D106MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103D106MAT2A) RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12103D106MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103D106MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 386000 Factory Stock |
|
$0.2419 / $0.2633 | Buy Now |
DISTI #
581-12103D106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32JR51E106MU 25V 10uF X5R 1210 20% RoHS: Compliant | 3931 |
|
$0.2640 / $0.6200 | Buy Now |
|
Future Electronics | 1210 10 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Bristol Electronics | 3040 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. | 90 |
|
$0.3016 / $0.4524 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. | 1790 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. | 1036 |
|
$0.3016 / $0.7540 | Buy Now |
Part Details for 12103D106MAT2A
12103D106MAT2A CAD Models
12103D106MAT2A Part Data Attributes:
|
12103D106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103D106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |