Part Details for 12103D106KAT2A by Kyocera AVX Components
Overview of 12103D106KAT2A by Kyocera AVX Components
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12103D106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0113
|
Newark | Smd Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12103D106KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7465 |
|
$0.5280 / $0.8380 | Buy Now |
DISTI #
95W1602
|
Newark | Cap, 10Μf, 25V, 10%, X5R, 1210, Reel, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Avx 1210 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 12103D106KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2910 | Buy Now |
DISTI #
10R6036
|
Newark | Ceramic Capacitor, 10Uf, 25V, X5R, 10%, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12103D106KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3700 | Buy Now |
DISTI #
478-KGM32JR51E106KUCT-ND
|
DigiKey | CAP CER 10UF 25V X5R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1030 In Stock |
|
$0.1839 / $0.6800 | Buy Now |
DISTI #
12103D106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103D106KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 386000 Factory Stock |
|
$0.2212 / $0.2408 | Buy Now |
DISTI #
12103D106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103D106KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 386000 Factory Stock |
|
$0.2212 / $0.2408 | Buy Now |
DISTI #
581-12103D106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32JR51E106KU 25V 10uF X5R 1210 10% RoHS: Compliant | 76080 |
|
$0.1920 / $0.6800 | Buy Now |
DISTI #
70474579
|
RS | 1210 Standard 10uF Ceramic Multilayer Cap,25V dc,+85C, X5R Dielectric,+/-10% SMD | AVX 12103D106KAT2A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4690 | RFQ |
|
Future Electronics | 1210 10 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 18000Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | 1210 10 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.1940 / $0.2100 | Buy Now |
Part Details for 12103D106KAT2A
12103D106KAT2A CAD Models
12103D106KAT2A Part Data Attributes:
|
12103D106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103D106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |