Part Details for 12103C474KAT2A by Kyocera AVX Components
Overview of 12103C474KAT2A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103C474KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4213
|
Newark | Mlcc Capacitor, 0.47Uf, 25V, X7R, 10%, 1210, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12103C474KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 159 |
|
$0.0210 | Buy Now |
DISTI #
25H7502
|
Newark | Ceramic Capacitor 0.47Uf, 25V, X7R, 10%, 1210, Full Reel, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12103C474KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0700 | Buy Now |
DISTI #
12103C474KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C474KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 / $0.0719 | Buy Now |
DISTI #
88W4213
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 88W4213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 159 Partner Stock |
|
$0.2240 | Buy Now |
DISTI #
581-12103C474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32ER71E474KU 25V .47uF X7R 1210 10% Tol RoHS: Compliant | 12838 |
|
$0.0540 / $0.3100 | Buy Now |
|
Future Electronics | 1210 470 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.0579 / $0.0670 | Buy Now |
|
Bristol Electronics | 30496 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470nf, 25V, 10±%, X7R Temp Coef. | 10864 |
|
$0.0527 / $0.1620 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 25V, 10±%, X7R Temp Coef. | 22000 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 25V, 10±%, X7R Temp Coef. | 3180 |
|
$0.1215 / $0.4050 | Buy Now |
Part Details for 12103C474KAT2A
12103C474KAT2A CAD Models
12103C474KAT2A Part Data Attributes:
|
12103C474KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103C474KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |