Part Details for 12103C225KAT2A by Kyocera AVX Components
Overview of 12103C225KAT2A by Kyocera AVX Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103C225KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0112
|
Newark | Smd Multilayer Ceramic Capacitor, 2.2 F, 10%, X7R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12103C225KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.2820 / $0.5560 | Buy Now |
DISTI #
95W1601
|
Newark | Cap, 2.2Μf, 25V, 10%, X7R, 1210, Reel, Capacitance:2.2Μf, Voltage Rating:25V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1210 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 12103C225KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
478-KGM32LR71E225KUCT-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8239 In Stock |
|
$0.2624 / $0.8800 | Buy Now |
DISTI #
12103C225KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C225KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 601000 Factory Stock |
|
$0.1185 / $0.1290 | Buy Now |
DISTI #
12103C225KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C225KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 601000 Factory Stock |
|
$0.1185 / $0.1290 | Buy Now |
DISTI #
581-12103C225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR71E225KU 25V 2.2uF X7R 1210 10% RoHS: Compliant | 6715 |
|
$0.1140 / $0.4500 | Buy Now |
DISTI #
V72:2272_07463216
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 86 |
|
$0.1380 / $0.4500 | Buy Now |
DISTI #
70001746
|
RS | Capacitor, Ceramic, Cap 2.2uF Tol 10%, SMT, Vol-Rtg 25V, X7R, TR | AVX 12103C225KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3500 | RFQ |
|
Future Electronics | 1210 2.2 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1210 / $0.1330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0.1244 / $0.1469 | Buy Now |
Part Details for 12103C225KAT2A
12103C225KAT2A CAD Models
12103C225KAT2A Part Data Attributes:
|
12103C225KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103C225KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |