Part Details for 12103C106MAT2A by Kyocera AVX Components
Overview of 12103C106MAT2A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103C106MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4509
|
Newark | Ceramic Capacitor, 10Uf, 25V, X7R, 20%, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Width:2.5Mmrohs Compliant: Yes |Kyocera Avx 12103C106MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6280 | Buy Now |
DISTI #
478-KGM32LR71E106MUCT-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44939 In Stock |
|
$0.1620 / $0.7700 | Buy Now |
DISTI #
12103C106MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C106MAT2A) RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12103C106MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C106MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 386000 Factory Stock |
|
$0.0948 / $0.1032 | Buy Now |
DISTI #
581-12103C106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR71E106MU 25V 10uF X7R 1210 20% RoHS: Compliant | 42330 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | 1210 10 uF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1365 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 1092 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 1092 |
|
$0.5040 / $1.2600 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 20%, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 8 |
|
$1.5150 / $2.0200 | Buy Now |
Part Details for 12103C106MAT2A
12103C106MAT2A CAD Models
12103C106MAT2A Part Data Attributes:
|
12103C106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103C106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |