Part Details for 12103C106KAT2A by Kyocera AVX Components
Overview of 12103C106KAT2A by Kyocera AVX Components
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103C106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4094
|
Newark | Smd Multilayer Ceramic Capacitor, 10 F, 10%, X7R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12103C106KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11527 |
|
$0.1680 | Buy Now |
DISTI #
60R6410
|
Newark | Mlcc Capacitor, 10Uf, 25V, X7R, 10%, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12103C106KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2210 |
|
$0.3480 / $0.7800 | Buy Now |
DISTI #
95W1600
|
Newark | Smd Multilayer Ceramic Capacitor, 10 F, 10%, X7R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12103C106KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 68748 |
|
$0.2240 / $0.2480 | Buy Now |
DISTI #
478-KGM32LR71E106KUCT-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11270 In Stock |
|
$0.1735 / $0.7700 | Buy Now |
DISTI #
12103C106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C106KAT2A) RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12103C106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12103C106KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 386000 Factory Stock |
|
$0.1582 / $0.1722 | Buy Now |
DISTI #
581-12103C106KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR71E106KU 25V 10uF X7R 1210 10% RoHS: Compliant | 31638 |
|
$0.1830 / $0.7700 | Buy Now |
DISTI #
70001745
|
RS | Capacitor, Ceramic, Cap 10uF Tol 10%, SMT, Vol-Rtg 25V, X7R, TR | AVX 12103C106KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5900 | RFQ |
|
Future Electronics | 1210 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 74000Reel |
|
$0.1640 / $0.1760 | Buy Now |
|
Future Electronics | 1210 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 120Cut Tape/Mini-Reel |
|
$0.3500 / $0.5600 | Buy Now |
Part Details for 12103C106KAT2A
12103C106KAT2A CAD Models
12103C106KAT2A Part Data Attributes:
|
12103C106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12103C106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |