Part Details for 1210360794 by Molex
Overview of 1210360794 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X3163
|
Newark | Din-C/Mmc-5P-115V-2M Pur |Molex 1210360794 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1500 / $20.8400 | Buy Now |
DISTI #
2266-1210360794-ND
|
DigiKey | DIN-C/MMC-5P-24V-2M PUR Min Qty: 6 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$13.7600 / $15.1300 | Buy Now |
DISTI #
538-1210360794
|
Mouser Electronics | Sensor Cables / Actuator Cables DIN C/MMC 5P 115V 2M PUR | 0 |
|
$15.8200 | Order Now |
DISTI #
36505027
|
Verical | Valve Access Connector Polypropylene Black Min Qty: 5 Package Multiple: 1 | Americas - 80 |
|
$12.7500 / $13.3900 | Buy Now |
DISTI #
Molex 1210360794
|
PEI Genesis | Cable Assembly | 80 |
|
Buy Now | |
DISTI #
2617618
|
element14 Asia-Pacific | DIN-C/MMC-5P-115V-2M PUR RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$26.1802 | Buy Now |
DISTI #
4248865
|
Farnell | SENSOR CORD, DIN PLUG-M12 PLUG, 2M RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 42 |
|
$17.2431 | Buy Now |
DISTI #
2617618
|
Farnell | DIN-C/MMC-5P-115V-2M PUR RoHS: Not Compliant Min Qty: 80 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$20.7117 / $22.5525 | Buy Now |
Part Details for 1210360794
1210360794 CAD Models
1210360794 Part Data Attributes:
|
1210360794
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360794
Molex
DIN-C/MMC-5P-24V-2M PUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | DIN | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 110 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |