Part Details for 1210360493 by Molex
Overview of 1210360493 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210360493-ND
|
DigiKey | DIN-A/MMC-5P-MM-ST-3M-PVC-UL Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
291 In Stock |
|
$26.7800 / $28.4400 | Buy Now |
DISTI #
900-1210360493-ND
|
DigiKey | DIN-A/MMC-5P-MM-ST-3M-PVC-UL Min Qty: 40 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0880 | Buy Now |
DISTI #
1210360493
|
Avnet Americas | Cable Assembly 5 Pole M12 Circular to DIN Valve Connector PVC 3m - Bulk (Alt: 1210360493) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210360493
|
Mouser Electronics | Sensor Cables / Actuator Cables DIN-A/MMC-5P-MM-ST-3M-PVC-UL | 0 |
|
$24.0700 / $24.7600 | Order Now |
DISTI #
MOL121036-0493
|
Heilind Electronics | DIN-A/MMC-5P-MM-ST-3M-PVC-UL E850A0A58M030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
36292923
|
Verical | DIN Valve Cable Assembly With Circular Connector Min Qty: 3 Package Multiple: 1 | Americas - 291 |
|
$23.6900 / $25.1600 | Buy Now |
DISTI #
77316725
|
Verical | DIN Valve Cable Assembly With Circular Connector Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$22.5070 / $23.1594 | Buy Now |
DISTI #
1210360493
|
Avnet Americas | Cable Assembly 5 Pole M12 Circular to DIN Valve Connector PVC 3m - Bulk (Alt: 1210360493) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210360493
|
PEI Genesis | Wire And Cable | 305 |
|
Buy Now | |
DISTI #
10204602
|
TestEquity LLC | Molex 1210360493 Sensor Cables / Actuator Cables Din-A/mm,c-5P-mm,-St-3M-PVC-Ul | 291 |
|
$28.4500 | Buy Now |