Part Details for 1210350160 by Molex
Overview of 1210350160 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210350160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6170
|
Newark | Din 9.4Mm Blk Pvc 0.6M No Ckt |Molex 1210350160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$19.3100 / $22.9900 | Buy Now |
DISTI #
1210350160-ND
|
DigiKey | DIN 9.4MM BLK PVC 0.6M NO CKT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
78 In Stock |
|
$18.5027 / $24.6700 | Buy Now |
DISTI #
1210350160
|
Avnet Americas | Cable Assembly PVC 0.6m 20AWG 5POS Right Angle Circular DIN to 5POS Circular F-M - Bulk (Alt: 1210350160) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210350160
|
Mouser Electronics | Circular DIN Connectors DIN 9.4MM BLK P VC 0.6M NO CKT RoHS: Compliant | 72 |
|
$18.7700 / $24.6700 | Buy Now |