Part Details for 1210350133 by Molex
Overview of 1210350133 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210350133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210350133-ND
|
DigiKey | CBL CIRC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$16.2100 | Buy Now |
DISTI #
900-1210350133-ND
|
DigiKey | DIN/MMC-5P-3W-MM-ST-0.6M-PUR Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121035-0133
|
Heilind Electronics | DIN/MMC-5P-3W-MM-ST-0.6M-PUR E85000P12M006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32011135
|
Verical | Valve Access Connector Polypropylene Min Qty: 5 Package Multiple: 1 | Americas - 14 |
|
$14.3400 | Buy Now |
DISTI #
Molex 1210350133
|
PEI Genesis | Circular Connector | 14 |
|
Buy Now | |
DISTI #
1210350133
|
Avnet Abacus | Micro Change M12 Double Ended Cordset 5 Poles Male Straight to Brad mPm DIN Form A Male Right Angle Black PUR Jacket 0.6m Length (Alt: 1210350133) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 0 Weeks, 3 Days | Abacus - 40 |
|
Buy Now |
Part Details for 1210350133
1210350133 CAD Models
1210350133 Part Data Attributes:
|
1210350133
Molex
Buy Now
Datasheet
|
Compare Parts:
1210350133
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |