Part Details for 12103359 by Aptiv PLC
Overview of 12103359 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12103359
|
Mouser Electronics | Automotive Connectors FM TIN 150 SERIES CBL RN .50-.35MM2 RoHS: Not Compliant | 0 |
|
$0.2790 | Order Now |
DISTI #
VDP:6627_25464796
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 21-22AWG RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | Americas - 15000 |
|
$0.1259 | Buy Now |
DISTI #
79935970
|
Verical | Contact SKT Crimp ST Cable Mount 21-22AWG RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.1259 | Buy Now |
DISTI #
12103359
|
TTI | Automotive Connectors FM TIN 150 SERIES CBL RN .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.1740 | Buy Now |
DISTI #
12103359
|
Power and Signal Group | Female Metri-Pack 150 Tin Plated Terminal, Cable Range 0.50 - 0.35 mm2, Cable Insulation Range 2.19 - 1.30 mm | 15000 |
|
$0.1487 | RFQ |