Part Details for 12103325 by Aptiv PLC
Overview of 12103325 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12103325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12103325
|
Mouser Electronics | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant | 2000 |
|
$0.2300 | Buy Now |
DISTI #
VDN:6625_25464788
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 13-15AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | Americas - 22000 |
|
$0.0917 / $0.2154 | Buy Now |
DISTI #
79936882
|
Verical | Contact SKT Crimp ST Cable Mount 13-15AWG RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 22000 |
|
$0.0917 / $0.2154 | Buy Now |
DISTI #
80311247
|
Verical | Contact SKT Crimp ST Cable Mount 13-15AWG RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1800 |
|
$0.1142 | Buy Now |
DISTI #
12103325
|
TTI | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1440 | Buy Now |
DISTI #
12103325
|
Power and Signal Group | Female Metri-Pack 630 Tin Plated Terminal, Cable Range 3.00 - 2.00 mm2, Cable Insulation Range 3.97 - 2.48 mm | 22000 |
|
$0.1230 | RFQ |