Part Details for 1210230466 by Molex
Overview of 1210230466 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6155
|
Newark | Connector 193 Pg07 Black H6 |Molex 1210230466 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.5400 | Buy Now |
DISTI #
62AK6091
|
Newark | Din Valve Conn, 3P+Gnd, Brass, 250V Rohs Compliant: Yes |Molex 1210230466 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.7600 | Buy Now |
DISTI #
WM21123-ND
|
DigiKey | CONNECTOR 193 PG07 BLACK H6 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
269 In Stock |
|
$2.4270 / $4.4900 | Buy Now |
DISTI #
1210230466
|
Avnet Americas | 1210230466 - Bulk (Alt: 1210230466) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230466
|
Mouser Electronics | Circular DIN Connectors Connector 193 PG07 BLack H6 RoHS: Compliant | 165 |
|
$2.4100 / $4.4900 | Buy Now |
DISTI #
1210230466
|
Avnet Americas | 1210230466 - Bulk (Alt: 1210230466) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210230466
|
PEI Genesis | Circular DIN Connector | 429 |
|
Buy Now | |
DISTI #
10204534
|
TestEquity LLC | Molex 1210230466 mPm DIN Valve Connector, Form C-Micro 9.4mm, PG7 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Profiled Gasket and Screw, Bulk Pack Mounted | 346 |
|
$2.8100 | Buy Now |
Part Details for 1210230466
1210230466 CAD Models
1210230466 Part Data Attributes:
|
1210230466
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230466
Molex
Circular DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |