Part Details for 1210230341 by Molex
Overview of 1210230341 by Molex
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H3349
|
Newark | Din Valve Connector, 3Pos, Screw, Connector Orientation:Right Angle, Din Form:Din Form A, No. Of Poles:3 Poles + Ground, Voltage Rating Max:250V Ac/300V Dc, Current Rating Per Contact Max:16A, Mating Interface Pitch:18Mm Rohs Compliant: Yes |Molex 1210230341 (Alternate Part Number: 883906248970 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$3.5600 / $4.8200 | Buy Now |
DISTI #
55T7693
|
Newark | Power Conn, Plug, 3Pos, Screw, No. Of Contacts:3Contacts, Product Range:Mpm 121023 Series, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brass, Rohs Compliant: Yes |Molex 1210230341 (Alternate Part Number: 883906248970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.9000 | Buy Now |
DISTI #
WM6187-ND
|
DigiKey | CONN 183 PG09 BLK H12 VLV GASKT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1364 In Stock |
|
$2.6179 / $4.8500 | Buy Now |
DISTI #
1210230341
|
Avnet Americas | DIN Valve Connector 3 POS RA Bulk - Bulk (Alt: 1210230341) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
06H3349
|
Avnet Americas | DIN Valve Connector 3 POS RA Bulk - Bulk (Alt: 06H3349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 73 Partner Stock |
|
$3.6100 / $5.1400 | Buy Now |
DISTI #
538-1210230341
|
Mouser Electronics | Circular DIN Connectors CONNECTOR 183 PG09 BLACK H12 RoHS: Compliant | 658 |
|
$2.6100 / $4.2800 | Buy Now |
DISTI #
MOL121023-0341
|
Heilind Electronics | CONNECTOR 183 PG09 BLACK H12 STANDARD 3 POLE PG9 BLACK | Americas - 0 in Stock150 On Order |
|
Buy Now | |
DISTI #
77316196
|
Verical | Valve Access Connector Polypropylene Min Qty: 49 Package Multiple: 1 | Americas - 15223 |
|
$1.5733 / $1.8915 | Buy Now |
DISTI #
16847546
|
Verical | Valve Access Connector Polypropylene Min Qty: 24 Package Multiple: 1 | Americas - 1644 |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
77407801
|
Verical | Valve Access Connector Polypropylene Min Qty: 5 Package Multiple: 1 Date Code: 2402 | Americas - 825 |
|
$2.2319 / $3.2020 | Buy Now |
Part Details for 1210230341
1210230341 CAD Models
1210230341 Part Data Attributes:
|
1210230341
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230341
Molex
CONN 183 PG09 BLK H12 VLV GASKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |