Part Details for 1210230242 by Molex
Overview of 1210230242 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6088
|
Newark | Din Valve Conn, 2P+Gnd, Brass, 250V Rohs Compliant: Yes |Molex 1210230242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.6200 / $3.8100 | Buy Now |
DISTI #
55T8459
|
Newark | Connector 182 Pg09 Black H12 |Molex 1210230242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.6700 | Buy Now |
DISTI #
WM21117-ND
|
DigiKey | CONNECTOR 182 PG09 BLACK H12 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9634 / $3.6400 | Buy Now |
DISTI #
1210230242
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230242) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230242
|
Mouser Electronics | Circular DIN Connectors mPm DIN Valve Form A PG9 2P BLK GSKT&SCRW RoHS: Compliant | 0 |
|
$1.9600 / $3.6100 | Order Now |
DISTI #
MOL121023-0242
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121023-0242 CONNECTOR 182 PG09 BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1210230242
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230242) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1210230242
|
Avnet Abacus | DIN Valve Connector 2 POS RA Box (Alt: 1210230242) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4127082
|
element14 Asia-Pacific | DIN VALVE CONN, 2P+GND, BRASS, 250V RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$3.3150 / $3.6258 | Buy Now |
DISTI #
4127082
|
Farnell | DIN VALVE CONN, 2P+GND, BRASS, 250V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 60 |
|
$1.4821 / $2.5120 | Buy Now |
Part Details for 1210230242
1210230242 CAD Models
1210230242 Part Data Attributes:
|
1210230242
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230242
Molex
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |