-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7691
|
Newark | Din Valve, Form A, 2Pole, Pg9, 6-8Mm, Product Range:-, Accessory Type:Sensor Connector, For Use With:Hydraulic, Pneumatic And Solenoid Valves Rohs Compliant: Yes |Molex 1210230238 (Alternate Part Number: 883906248925 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7767 |
|
$1.5200 | Buy Now |
DISTI #
WM17079-ND
|
DigiKey | CONN 182 PG09 BLACK H12 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
203 In Stock |
|
$2.6179 / $4.8500 | Buy Now |
DISTI #
1210230238
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230238) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230238
|
Mouser Electronics | Circular DIN Connectors CONNECTOR 182 PG09 BLACK H12 RoHS: Compliant | 1150 |
|
$2.8100 / $4.8300 | Buy Now |
DISTI #
77315291
|
Verical | Valve Access Connector Polypropylene Min Qty: 53 Package Multiple: 1 | Americas - 38277 |
|
$1.4267 / $1.6970 | Buy Now |
DISTI #
80042185
|
Verical | Valve Access Connector Polypropylene Min Qty: 5 Package Multiple: 1 Date Code: 2416 | Americas - 1000 |
|
$2.6191 / $4.7202 | Buy Now |
DISTI #
77784263
|
Verical | Valve Access Connector Polypropylene Min Qty: 22 Package Multiple: 1 | Americas - 673 |
|
$1.9571 / $3.6667 | Buy Now |
DISTI #
16847544
|
Verical | Valve Access Connector Polypropylene Min Qty: 24 Package Multiple: 1 | Americas - 200 |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
121023-0238
|
TTI | Circular DIN Connectors WOODHEAD (C18209N21) Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$2.5800 / $3.3900 | Buy Now |
DISTI #
1210230238
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230238) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210230238
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230238
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |