Part Details for 12101C105KAT4A by Kyocera AVX Components
Overview of 12101C105KAT4A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C105KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8259
|
Newark | Cap, 1Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Kyocera Avx 12101C105KAT4A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2210 |
|
$0.2620 / $0.3850 | Buy Now |
DISTI #
66M4393
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 10%, 1210, Full Reel, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Width:2.5Mmrohs Compliant: Yes |Kyocera Avx 12101C105KAT4A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1860 | Buy Now |
DISTI #
38AH3952
|
Newark | Cap 1Uf 100Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kyocera Avx 12101C105KAT4A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2070 | Buy Now |
DISTI #
478-KGM32LR72A105KLCT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27151 In Stock |
|
$0.1213 / $0.5400 | Buy Now |
DISTI #
12101C105KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C105KAT4A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 / $0.1376 | Buy Now |
DISTI #
581-12101C105KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR72A105KL 100V 1uF X7R 1210 10% RoHS: Compliant | 8571 |
|
$0.1150 / $0.5100 | Buy Now |
DISTI #
V36:1790_10674465
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2310 | Americas - 5000 |
|
$0.0759 / $0.0994 | Buy Now |
|
Future Electronics | 1210 1 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1130 / $0.1180 | Buy Now |
|
Future Electronics | 1210 1 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1130 / $0.1180 | Buy Now |
DISTI #
12101C105KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR72A105KL 100V 1uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1140 | Buy Now |
Part Details for 12101C105KAT4A
12101C105KAT4A CAD Models
12101C105KAT4A Part Data Attributes:
|
12101C105KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C105KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C105KAT4A
This table gives cross-reference parts and alternative options found for 12101C105KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C105KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF32LR72A105KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105KAT4A vs KGF32LR72A105KU |
NMC1210X7R105K100TRPLP1KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | NIC Components Corp | 12101C105KAT4A vs NMC1210X7R105K100TRPLP1KF |
KAM32LR72A105KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105KAT4A vs KAM32LR72A105KU |
KAM32LR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105KAT4A vs KAM32LR72A105KL |
KGM32LR72A105KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105KAT4A vs KGM32LR72A105KU |
KAF32LR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1000000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105KAT4A vs KAF32LR72A105KL |
KGM32LR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105KAT4A vs KGM32LR72A105KL |
1210X7R105KE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105KAT4A vs 1210X7R105KE3SB |
1210X7R105KE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105KAT4A vs 1210X7R105KE3AB |
1210X7R105KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105KAT4A vs 1210X7R105KW3SB |