Part Details for 12101C105JAT2A by Kyocera AVX Components
Overview of 12101C105JAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C105JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0852
|
Newark | Capacitor, 1Uf, X7R, 100V, 1210 Rohs Compliant: Yes |Kyocera Avx 12101C105JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 719 |
|
$0.3530 / $0.6130 | Buy Now |
DISTI #
96Y8672
|
Newark | Cap, Mlcc, X7R, 1Uf, 100V, 1210, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:2.5Mm Rohs Compliant: Yes |Kyocera Avx 12101C105JAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6280 | Buy Now |
DISTI #
78H1702
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 5%, 1210, Full Reel, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C105JAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
478-KGM32LR72A105JUCT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1991 In Stock |
|
$0.4285 / $1.2500 | Buy Now |
DISTI #
581-12101C105JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR72A105JU 100V 1uF X7R 1210 5% RoHS: Compliant | 1524 |
|
$0.4120 / $0.9400 | Buy Now |
|
Future Electronics | 1210 1 uF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 725 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 1 uF, SURFACE MOUNT, 1210 | 165 |
|
$0.2190 / $0.3285 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 1 uF, SURFACE MOUNT, 1210 | 580 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
12101C105JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR72A105JU 100V 1uF X7R 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.4080 / $0.4340 | Buy Now |
Part Details for 12101C105JAT2A
12101C105JAT2A CAD Models
12101C105JAT2A Part Data Attributes:
|
12101C105JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C105JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C105JAT2A
This table gives cross-reference parts and alternative options found for 12101C105JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C105JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF32LR72A105JU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1000000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105JAT2A vs KAF32LR72A105JU |
12101C105JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105JAT2A vs 12101C105JAT9A |
1210X7R105JE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105JAT2A vs 1210X7R105JE3AB |
12101C105JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105JAT2A vs 12101C105JA79A |
1210X7R105JE3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105JAT2A vs 1210X7R105JE3ST |
KGM32LR72A105JU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C105JAT2A vs KGM32LR72A105JU |
1210X7R105JW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105JAT2A vs 1210X7R105JW3AB |
1210X7R105JT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105JAT2A vs 1210X7R105JT3AB |
1210X7R105JE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105JAT2A vs 1210X7R105JE3AT |
1210X7R105JW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | American Technical Ceramics Corp | 12101C105JAT2A vs 1210X7R105JW3SB |