Part Details for 1210120006 by Molex
Overview of 1210120006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210120006-ND
|
DigiKey | TYPE A 2P BLACK NBR FLAT GSKT & Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121012-0006
|
Heilind Electronics | TYPE A 2P BLACK NBR FLAT GSKT B142000N2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1900592
|
element14 Asia-Pacific | DIN VALVE, FORM A, 2POLE, FLAT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9362 / $5.5322 | Buy Now |
DISTI #
1900592
|
Farnell | DIN VALVE, FORM A, 2POLE, FLAT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.5369 / $0.7527 | Buy Now |
Part Details for 1210120006
1210120006 CAD Models
1210120006 Part Data Attributes:
|
1210120006
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120006
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |