Part Details for 121-032 by Bivar Inc
Overview of 121-032 by Bivar Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2717
|
Newark | Led Mount, 0.187", Nylon 6.6, Height:0.032", External Diameter:0.187", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:To-18 Transistors And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 121-032 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1570 | Buy Now |
DISTI #
492-1487-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.032" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15979 In Stock |
|
$0.1329 / $0.2000 | Buy Now |
DISTI #
749-121-032
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt White RoHS: Compliant | 861 |
|
$0.1200 / $0.2000 | Buy Now |
DISTI #
70528989
|
RS | PERM-O-PADS, Round, TO-18,T1 3/4 LED Mount,4 Lead,0.187 OD,0.032 Thick, Nylon, White | Bivar Inc. 121-032 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 / $0.1370 | RFQ |
|
Future Electronics | 121 Series TO-18 / T-1 3/4 LED Mounts White Natural Nylon Perm-O-Pad RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1300 / $0.1500 | Buy Now |
|
Bisco Industries | 115 |
|
Buy Now | ||
DISTI #
BIV121-032
|
Heilind Electronics | PERM-O-PADS, ROUND, TO-18, T1 3/4 LED MOUNT, 4 LEAD, 0.187 | Americas - 9702 in Stock |
|
$0.0867 / $0.1404 | Buy Now |
|
Onlinecomponents.com |
5275 In Stock |
|
$0.4540 / $0.5810 | Buy Now | |
DISTI #
66772064
|
Verical | To-18 And T-13/4 (5mm) LED Mounts Min Qty: 92 Package Multiple: 1 | Americas - 5275 |
|
$0.5647 / $0.7569 | Buy Now |
|
Quest Components | LED MOUNT, TO-18 / T-1 3/4, WHITE NATURAL NYLON, PERM-O-PAD | 9654 |
|
$0.0780 / $0.1950 | Buy Now |