-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.4ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5011
|
Newark | Pptc Resettable Fuse, 0.5A, 15Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:15Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1206L050/15YR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2445 |
|
$0.2420 / $0.2640 | Buy Now |
DISTI #
05M2305
|
Newark | Fuse, Ptc Resettable, 15Vdc, 0.5A, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:15Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1206L050/15YR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
F3733CT-ND
|
DigiKey | PTC RESET FUSE 15V 500MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40644 In Stock |
|
$0.1906 / $0.4900 | Buy Now |
DISTI #
576-1206L050/15YR
|
Mouser Electronics | Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE RoHS: Compliant | 22116 |
|
$0.1830 / $0.4800 | Buy Now |
DISTI #
E02:0323_00180710
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2331 | Europe - 4000 |
|
$0.1492 / $0.1918 | Buy Now |
DISTI #
V72:2272_06416457
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2113 Container: Cut Strips | Americas - 3496 |
|
$0.1826 / $0.4661 | Buy Now |
DISTI #
72244509
|
RS | Fuse, Resettable, 1206L Series, PTC, Surface Mount, 15V, 500mA | Littelfuse 1206L050/15YR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 | RFQ |
|
Future Electronics | 1206L Series 1206 15 V 0.5 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 124000Reel |
|
$0.1450 / $0.1520 | Buy Now |
|
Future Electronics | 1206L Series 1206 15 V 0.5 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1800 / $0.1920 | Buy Now |
|
Future Electronics | 1206L Series 1206 15 V 0.5 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L050/15YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L050/15YR
Littelfuse Inc
PTC Resettable Fuse, 0.4ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |