Part Details for 1206L016WR by Littelfuse Inc
Overview of 1206L016WR by Littelfuse Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206L016WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2299
|
Newark | Fuse, Ptc Resettable, 30V, 160Ma, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:30Vdc, Holding Current:160Ma, Tripping Current:370Ma, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1206L016WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.2250 / $0.4990 | Buy Now |
DISTI #
78R5539
|
Newark | Polyfuse, Ptc, 1206, 0.16A, Thermistor Mounting:Smd, Product Range:Polyfuse 1206L Series, Holding Current:160Ma, Tripping Current:370Ma, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1206L016WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36815 |
|
$0.2250 / $0.4990 | Buy Now |
DISTI #
28X2633
|
Newark | Fuse, Ptc Resettable, 30V, 160Ma, 1206, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:30Vdc, Holding Current:160Ma, Tripping Current:370Ma, Time To Trip:0.3S Rohs Compliant: Yes |Littelfuse 1206L016WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2040 | Buy Now |
DISTI #
F3132CT-ND
|
DigiKey | PTC RESET FUSE 30V 160MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99487 In Stock |
|
$0.1815 / $0.4900 | Buy Now |
DISTI #
576-1206L016WR
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1206 .160A POLYFUSE RoHS: Compliant | 66267 |
|
$0.1810 / $0.4800 | Buy Now |
DISTI #
V36:1790_06416447
|
Arrow Electronics | PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 30VDC 100A 0.6W 0.3s 1.2Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2349 | Americas - 6000 |
|
$0.1774 / $0.1812 | Buy Now |
DISTI #
V72:2272_06416447
|
Arrow Electronics | PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 30VDC 100A 0.6W 0.3s 1.2Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2120 Container: Cut Strips | Americas - 4816 |
|
$0.1835 / $0.4664 | Buy Now |
DISTI #
70519385
|
RS | Fuse, 0.16A Surface Mount, Resettable, 30 V dc | Littelfuse 1206L016WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.3920 / $0.4900 | Buy Now |
|
Future Electronics | 1206L Series 1206 30 V 0.16 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Future Electronics | 1206L Series 1206 30 V 0.16 A Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1640 / $0.1750 | Buy Now |